text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2312AABADJ

PAM2312 Series 5.5 V 1 A Surface Mount Step Down DC-DC Converter - TSOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2312AABADJ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1.8MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
12,000
$0.121
15,000+
$0.119
Product Variant Information section