Manufacturer Part #
AZ2185D-ADJTRG1
BJT Low Dropout Regulator
Product Specification Section
Diodes Incorporated AZ2185D-ADJTRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ2185D-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: | 12V |
Dropout Voltage-Max: | 1.5V |
Output Current-Max: | 3A |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | 1 |
Load Regulation (%): | 0.1% |
Current - Limit: | 4.5A |
Line Regulation (%): | 0.015% |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.18
5,000
$0.176
10,000
$0.173
12,500
$0.172
37,500+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount