text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2185D-ADJTRG1

BJT Low Dropout Regulator

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ2185D-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 12V
Dropout Voltage-Max: 1.5V
Output Current-Max: 3A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: 1
Load Regulation (%): 0.1%
Current - Limit: 4.5A
Line Regulation (%): 0.015%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,282.50
USD
Quantity
Web Price
2,500
$0.177
5,000
$0.174
7,500
$0.171
10,000
$0.17
12,500+
$0.165
Product Variant Information section