text.skipToContent text.skipToNavigation

Manufacturer Part #

LS12052BD33

LS12052 Series 18 V 5 A Surface Mount High Side Load Switch - DFN-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LS12052BD33 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 2.7V to 18V
No of Elements: Single
On-state Resistance-Max: 25mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,075.00
USD
Quantity
Web Price
5,000+
$0.615
Product Variant Information section