Manufacturer Part #
ISO808QTR
Power Management-INTELLIGENT POW
Product Specification Section
STMicroelectronics ISO808QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISO808QTR - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 9.2V to 36V |
No of Elements: | Eight |
On-state Resistance-Max: | 125mΩ |
Rated Current-Max: | 700mA |
Type: | Power Switch |
Operating Temp Range: | -40°C to +125°C |
Turn-off Delay Time: | 80µs |
Turn-on Delay Time: | 24µs |
Input Type: | Non-Inverting |
Rise Time: | 32µs |
Fall Time: | 23µs |
Package Style: | POWERSO-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERSO-36
Mounting Method:
Surface Mount