Manufacturer Part #
TG111-E12NYNRL
TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module
Product Specification Section
HALO Electronics TG111-E12NYNRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG111-E12NYNRL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): | 1 CT:1 CT |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$3.53
20
$3.39
50
$3.31
150
$3.22
400+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
36 per Tube
Mounting Method:
Surface Mount