Manufacturer Part #
ERJ-6BWFR033V
ERJ Series 0805 0.033 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-6BWFR033V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-6BWFR033V - Technical Attributes
Attributes Table
Resistance: | 33mΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.75mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel