Manufacturer Part #
NMLQ02J82NTRF
Inductor RF Chip Multi-Layer 0.082uH 5% 300MHz 7Q-Factor Ceramic 0.11A 3.5Ohm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
NIC Components NMLQ02J82NTRF - Product Specification
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
NIC Components NMLQ02J82NTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 82nH |
| Rated Current-Max: | 110mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 3.5Ω |
| Self Resonance Frequency: | 900MHz |
| Core Material: | Ceramic |
| Test Frequency: | 300MHz |
| Operating Temp Range: | -40°C to +105°C |
| Case Size: | 0201 (0603 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15,000
$0.022
30,000
$0.0216
45,000
$0.0214
60,000
$0.0213
75,000+
$0.0209
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount