Manufacturer Part #
DR74-4R7-R
DR Series 4.7 uH ±20 % Tolerance 3.34 A Shielded SMT High Power Inductor
Product Specification Section
Eaton DR74-4R7-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton DR74-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 3.34A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.0254Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 7.6mm x W 7.6mm x H 4.35mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,100
$0.375
2,200
$0.365
3,300
$0.36
4,400
$0.355
5,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount