text.skipToContent text.skipToNavigation

Manufacturer Part #

DR74-4R7-R

DR Series 4.7 uH ±20 % Tolerance 3.34 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2132
Product Specification Section
Eaton DR74-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.34A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0254Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Web Price
1,100
$0.375
2,200
$0.365
3,300
$0.36
4,400
$0.355
5,500+
$0.345