Manufacturer Part #
PE-51687NL
Board Mount Current Sensors THT Current Sense 200uH 100Ohms
Product Specification Section
Pulse Electronics PE-51687NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-51687NL - Technical Attributes
Attributes Table
Inductance-Nom: | 20mH |
Rated Current-Max: | 20A |
DC Resistance: | 100Ω |
Shielding: | Yes |
Test Frequency: | 15.75kHz |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 17.01mm x W 9.9mm x H 20.32mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
60
$1.90
180
$1.85
240
$1.84
600
$1.80
900+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole