text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31KN801SN1L

Ferrite Beads 1206 800ohms 2.5A General Purpose

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2419
Product Specification Section
Murata BLM31KN801SN1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 800Ω
Rated Current: 2.5A
DC Resistance-Max: 50mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$237.25
USD
Quantity
Unit Price
2,500
$0.0949
5,000
$0.0932
7,500
$0.0922
10,000
$0.0915
12,500+
$0.0894