Manufacturer Part #
BLA2ABD601SN4D
BLA Series 0804 600 Ohm 100 mA 0.8 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLA2ABD601SN4D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLA2ABD601SN4D - Technical Attributes
Attributes Table
Impedance: | 600Ω |
Rated Current: | 100mA |
DC Resistance-Max: | 0.8Ω |
Case Size: | 0804 (2010 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount