text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM225K25F

NDTM Series 2.2 uF ±10 % 25 V LS=2.5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM225K25F - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
2,000
$0.179
3,000
$0.178
5,000
$0.176
10,000+
$0.172
Product Variant Information section