Manufacturer Part #
1C20Z5U104M050R
1C Series 3.175x6.35x5.08mm 0.1 uF 50V ±20% Z5U LS=5.08mm Monolythic® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1C20Z5U104M050R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1C20Z5U104M050R - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 0.1µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Dimension: | T 3.175mm x L 6.35mm x W 5.08mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0754
5,000
$0.0741
7,500
$0.0733
10,000
$0.0728
12,500+
$0.071
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole