text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASA31LAC7476MTNA01

Multi Layer Ceramic Capacitor - SMD - 47uF 20% - 4VDC - X7S - 1206 - TapeReel

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TAIYO YUDEN MCASA31LAC7476MTNA01 - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7S
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
4,000
$0.215
8,000+
$0.21
Product Variant Information section