text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H222J080AA

CGA Series 0603 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
TDK CGA3E2C0G1H222J080AA - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.60
USD
Quantity
Unit Price
4,000
$0.0184
12,000
$0.0179
20,000
$0.0177
40,000
$0.0174
80,000+
$0.017
Product Variant Information section