text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7T2W104K160AA

C Series 1206 0.1 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TDK C3216X7T2W104K160AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.00
USD
Quantity
Unit Price
2,000
$0.181
4,000
$0.179
6,000
$0.178
8,000
$0.177
10,000+
$0.174
Product Variant Information section