Manufacturer Part #
110-41-316-41-001000
16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Product Specification Section
Mill-Max 110-41-316-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-41-316-41-001000 - Technical Attributes
Attributes Table
Mounting Method: | PCB Mount |
Features & Applications
The 110-41-316-41-001000 is a 16 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .
Product Specifications:
- DIP Socket
- Solder Tail
- Standard Solder Tail (0.125 Tail)
- Open Frame
- Through Hole
- Accepts .015-.025" Leads
- Plating Code:41
- Shell Plating:200 μ" Tin (matte finish) over 100 μ" Nickel
- Inner Contact Plating:10 μ" Gold over 50 μ" Nickel
- Packaging: Packaged in Tubes
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
View the 110-41 series of DIP Socket
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$1.03
30
$1.01
100
$0.975
300
$0.95
1,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount