Manufacturer Part #
DF65-3P-1.7V(21)
DF65 Series Single Row 3 Position 1.7 mm Pitch Latch Lock Male Blade Header
Product Specification Section
Hirose Electric DF65-3P-1.7V(21) - Product Specification
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
Hirose Electric DF65-3P-1.7V(21) - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 1.7 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Contact Plating: | Tin |
Material: | LCP |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount