text.skipToContent text.skipToNavigation

Manufacturer Part #

09020009919

Shell Housing C Left Fixing Bracket

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09020009919 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Latch
Material: Plastic
Features & Applications

The 09020009919 is a DIN 41612 Connector shell housing C left fixing bracket Accessory.

Specifications:

  • Quality-Level: standard
  • Series: DIN 41612
  • Gender: accessories
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.00
USD
Quantity
Unit Price
15
$1.70
40
$1.68
100
$1.66
250
$1.64
500+
$1.60
Product Variant Information section