text.skipToContent text.skipToNavigation

Manufacturer Part #

2324869-2

60 Position Right ANgle SMT OSFP Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2324869-2 - Technical Attributes
Attributes Table
No of Positions: 60
Current Rating: 0.5A
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1750
Multiple Of:
1750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,307.50
USD
Quantity
Unit Price
1,750+
$9.89
Product Variant Information section