Manufacturer Part #
FX18-60P-0.8SV(11)
FX18 Series 60 Position 0.8 mm Pitch Dual Row Vertical Header Connector
Product Specification Section
Hirose Electric FX18-60P-0.8SV(11) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX18-60P-0.8SV(11) - Technical Attributes
Attributes Table
Connector Type: | Header |
Style/Orientation: | Straight |
No of Positions: | 60 |
Pitch: | 0.80 mm |
No of Rows: | 2 |
Material Finish: | Gold |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$2.21
800
$2.19
1,200
$2.18
1,600
$2.17
2,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount