text.skipToContent text.skipToNavigation

Manufacturer Part #

5188835-1

154 (110 + 44 Ground) Position Header Male Pin Connector 0.079" (2 mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2442
Product Specification Section
TE Connectivity 5188835-1 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Vertical Header/Plug
No of Positions: 154
No of Rows: 7
Pitch: 2 mm
Termination: Solder
Contact Plating: Nickel
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
704
Germany (Online Only):
704
203
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11
Multiple Of:
11
Total
$68.86
USD
Quantity
Unit Price
11
$6.26
33
$6.21
55
$6.18
165
$6.13
275+
$6.08