Manufacturer Part #
SS075Q103F050P1A
SS Series SPDT Lever PCB Pin Sub-Miniature Snap Action Switch
Product Specification Section
E-Switch SS075Q103F050P1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch SS075Q103F050P1A - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Lever |
Operating Force: | 50gf |
Contact Current-Max: | 0.1A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
120
$0.645
360
$0.63
600
$0.62
1,200
$0.61
2,400+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
120 per
Mounting Method:
Through Hole