text.skipToContent text.skipToNavigation

Manufacturer Part #

SS075Q103F050P1A

SS Series SPDT Lever PCB Pin Sub-Miniature Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch SS075Q103F050P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 50gf
Contact Current-Max: 0.1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
120
Total
$762.00
USD
Quantity
Unit Price
120
$0.675
240
$0.66
360
$0.655
480
$0.65
600+
$0.635