Manufacturer Part #
TD4700AQ
TD4700 Series SPST 1 mA 5 VDC Ultraminiature Detector Switch
Product Specification Section
E-Switch TD4700AQ - Product Specification
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
E-Switch TD4700AQ - Technical Attributes
Attributes Table
Type Actuated: | Top Actuated |
Actuator Style: | Top Actuator |
Contact Form: | SPST (1 Form A) |
Rated Voltage: | 5V |
Contact Current-Max: | 1mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 2Ω |
Termination Style: | J-Lead |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,600+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
2600 per Reel
Mounting Method:
Surface Mount