AZ9711-1C-12DSET in Box by American Zettler | Automotive Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9711-1C-12DSET

AZ9711 Series SPDT (1 Form C) 12 V 45 A Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9711-1C-12DSET - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 100mA
Coil Resistance: 120Ω
Switching Voltage: 150V
Power Dissipation: 1.2W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
100
$2.05
200
$2.03
300
$2.02
400+
$2.00
Product Variant Information section