AZ971-1A-24DE in Box by American Zettler | Automotive Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ971-1A-24DE

AZ971 Series SPST-NO (1 Form A) 24 V 45A Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ971-1A-24DE - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 45A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 66.3mA
Coil Resistance: 362Ω
Switching Voltage: 75V
Power Dissipation: 1.6W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
100
$1.19
200
$1.18
300
$1.17
500+
$1.15
Product Variant Information section