Manufacturer Part #
1-6609021-4
B Series 30 A 250 Vac 50 Ohm Flange Mount EMI/RFI Power Line Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
TE Connectivity 1-6609021-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-6609021-4 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 30A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4
$44.31
8
$43.94
12
$43.73
20
$43.47
40+
$42.90
Product Variant Information section
Available Packaging
Package Qty:
4 per Box
Mounting Method:
Chassis Mount