text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ22CA-E3/5B

600 W 22 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ22CA-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 26.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.56
USD
Quantity
Web Price
3,200
$0.0958
9,600
$0.0922
16,000
$0.0905
32,000
$0.0883
64,000+
$0.085
Product Variant Information section