Manufacturer Part #
ESD101B102ELE6327XTMA1
ESD101 Series 0402 30 W 5.5 V 0.2 pF 30 Vcl Bi-Directional SMT TVS Diode
Product Specification Section
Infineon ESD101B102ELE6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ESD101B102ELE6327XTMA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 7.3V |
Clamping Voltage-Max: | 30V |
Directional: | Bi-Directional |
Peak Output Current: | 2A |
Reverse Leakage Current: | 0.1nA |
Peak Power: | 30W |
Standoff Voltage: | 5.5V |
Reverse Current-Max: | 5.5A |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 0.2pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
15,000
$0.0718
30,000
$0.0702
45,000
$0.0692
60,000
$0.0685
75,000+
$0.0664
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount