text.skipToContent text.skipToNavigation

Manufacturer Part #

MMO62-12IO6

MMO62 Series 1200 Vdrm 100 mA Chassis Mount Power Thyristor - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MMO62-12IO6 - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 30A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 100µA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 66A
Hold Current [Ih]: 100A
Configuration: Dual
Peak Current-Max: 430kA
Capacitance: 22pF
Gate Trigger Voltage: 1.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
70
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,226.00
USD
Quantity
Unit Price
100+
$22.26
Product Variant Information section