text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics BTA26-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  TOP-3
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
600
Total
$3,144.00
USD
Quantity
Web Price
1
$1.50
40
$1.45
125
$1.42
400
$1.38
1,250+
$1.31