Manufacturer Part #
CG590LTR
CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube
Product Specification Section
Littelfuse CG590LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG590LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 72V |
Breakdown Voltage-Max: | 108V |
AC Discharge Current-Nom: | 5A |
Impulse Discharge Current: | 5kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
1,000
$1.15
2,000
$1.14
3,000
$1.13
4,000
$1.12
5,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole