Manufacturer Part #
5202
Spring Battery Contact for Molded Case
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Case Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Keystone 5202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 5202 - Technical Attributes
Attributes Table
| Battery Cell Size: | AA |
| Mounting Style: | Screw Mount |
| Termination Style: | Screw |
| Mounting Method: | Case Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.181
250
$0.179
500
$0.176
1,250
$0.173
2,500+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Case Mount