Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Unit Price 160 $3.59 | 50 Ready to Ship! | 12 Weeks | 2334 | Tray | LQFP-64 | RL78/F24 | RL78 | Flash | 256kB | 64kB | 40MHz | 52 | CANbus/CSI/I2C/SPI/UART | LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +125°C | 24-chx12-bit | 1-chx8-bit | Surface Mount | |||
Qty Unit Price 90 $3.88 | 50 Ready to Ship! | 12 Weeks | 2335 | Tray | LQFP-100 | RL78/F24 | RL78 | Flash | 256kB | 24kB | 40MHz | 86 | CANbus/CSI/I2C/SPI/UART | LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +125°C | 31-chx12-bit | 1-chx8-bit | Surface Mount | |||
Qty Unit Price 1 $1.99 20 $1.95 40 $1.93 125 $1.89 250 $1.85 | 50 Ready to Ship! | 7 Weeks | 2026 | Tube | PIC24FJ128G | PIC | Flash | 128kB | 8kB | 32MHz | IrDA/I2C/LINbus/SPI | DMA/LCD/PWM | 5 | 2V to 3.6V | -40°C to +85°C | Surface Mount | ||||||
Microchip PIC24F Series 256kB Flash 16 kB RAM Through Hole 16-Bit Microcontroller-SPDIP-28 | Qty Unit Price 15 $1.87 45 $1.84 75 $1.82 225 $1.79 375 $1.77 | 50 Ready to Ship! | 25 Weeks | 1636 | Tube | SPDIP-28 | PIC24F | PIC | Flash | 256kB | 16kB | 16MHz | 22 | IrDA/I2C/LIN/PMP/PSP/SPI/UART/USART | Brown-out Detect/DMA/LCD/LVD/POR/PWM/Reset/Watchdog | 3 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Through Hole | |
Qty Unit Price 1 $3.94 10 $3.86 25 $3.81 75 $3.74 150 $3.65 | 42 Ready to Ship! | 6 Weeks | 2404 | Tube | SDIP-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Through Hole | ||
Qty Unit Price 1 $1.51 25 $1.49 50 $1.47 150 $1.45 300 $1.42 | 41 Ready to Ship! | 6 Weeks | 2318 | Tube | QFN-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | Surface Mount | ||||
Qty Unit Price 1 $1.71 25 $1.68 50 $1.67 150 $1.64 300 $1.60 | 29 Ready to Ship! | 6 Weeks | 2045 | Tube | QFN-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 20 | IrDA/I2C/LINbus/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog | 2V to 3.6V | -40°C to +85°C | 9-chx12-bit | Surface Mount | ||||
Qty Unit Price 1 $4.02 10 $3.94 25 $3.88 75 $3.81 150 $3.72 | 20 Ready to Ship! | 6 Weeks | 2513 | Tube | QFN-44 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $4.32 10 $4.24 25 $4.17 50 $4.12 125 $4.01 | 10 Ready to Ship! | 7 Weeks | 2248 | Tube | QFN-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 19 | IrDA/I2C/SPI/UART | LVD/POR/PWM/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $2.30 20 $2.25 40 $2.23 125 $2.19 250 $2.15 | 6 Ready to Ship! | 7 Weeks | 2026 | Tube | QFN-64 | PIC24FJ128 | PIC | Flash | 128kB | 8kB | 32MHz | 52 | IrDA/I2C/LINbus/SPI/UART | DMA/LCD/PWM | 5 | 2V to 3.6V | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 160 $5.18 | 3 Ready to Ship! | 12 Weeks | 2330 | Tray | LQFP-64 | R8C/Lx/A6A | R8C | Flash | 16kB | 2kB | 20MHz | 56 | I2C/LINbus/SIO/SSU/UART/USART | LCD/POR/PWM/Voltage Detect/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
Microchip 16-BIT, 16 MIPS, 1024KB FLASH, 32KB RAM, DUAL PARTITION FLASH, USB-OTG | Qty Unit Price 160 $4.44 | 2 Ready to Ship! | 4 Weeks | 2304 | Tray | TQFP-64 | PIC24F | PIC | Flash | 1MB | 32kB | 32MHz | 53 | IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Epson Electronics America 16-bit, 128KB Flash (OSC3 Ceramic) Display Driver & Controller | Qty Unit Price 160 $4.05 320 $4.01 480 $3.96 | 0 | 26 Weeks | Box | TQFP-64 | S1C17 | S1C17 | Flash | 128kB | 16kB | 24MHz | 40 | I2C/SPI/UART | PWM/Watchdog | 5 | 1.65V to 1.95V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $1.65 25 $1.63 50 $1.61 150 $1.59 300 $1.55 | 0 | N/A | Bulk | SOIC-8 | Z8F | eZ8 | Flash | 4kB | 1kB | 20MHz | 5 | UART | Analog Comparators/PWM | 2 | 2.7V to 3.6V | -40°C to +105°C | 3-chx10-bit | 1 | Surface Mount | |||
Renesas RL78/G14 Series 192 kB Flash 20 kB RAM 32 MHz 16-bit Microcontroller - LQFP-80 | Qty Unit Price 1 $2.57 | 0 | N/A | Cut Tape | LQFP-80 | RL78/G14 | RL78 | Flash | 192kB | 20kB | 32MHz | 64 | CSI/I2C/LIN/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 17-chx8-bit / 17-chx10-bit | 2-chx8-bit | 1 | Surface Mount | ||
Qty Unit Price 2,000 $2.39 | 0 | 12 Weeks | Reel | TSSOP-48 | FCT | Surface Mount | ||||||||||||||||
Microchip M90E36A Series 3.6 V 0.5% High-Performance Wide-Span Energy Metering IC -TQFP-48 | Qty Unit Price 1,000 $4.57 | 0 | 4 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $5.73 | 0 | 8 Weeks | Reel | |||||||||||||||||||
Infineon CY8C4000S Series 32KB (32K x 8) 48MHz PSOC 4 32-Bit Microcontroller - QFN-32 | Qty Unit Price 2,500 $1.57 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $2.91 | 0 | 26 Weeks | Reel | |||||||||||||||||||
Infineon 64KB (64K x 8) 8MHz ARM® Cortex®-M0+ PSOC® 4 32-Bit Microcontroller IC -WLCSP-35 | Qty Unit Price 2,000 $2.05 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 300 $16.95 | 0 | 26 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,600 $4.40 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 2,000 $4.73 | 0 | 18 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 2,000 $12.88 | 0 | 13 Weeks | Reel |
Added to Your Shopping Cart