Signify North America — Lumen & Color Selectable LED Components | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Signify

 

Signify Lumen & Color Selectable LED Components

Reduce your number of SKUs from 9 to 1 on fixture solutions for everyday lighting jobs

The ADVANCE CCT and lumen selection LED driver and board system allows customers to design fixture solutions that require less SKUs without compromising performance.

Features

  • Three color temperatures and three lumen outputs
  • Ideal for everyday high-volume stock and flow into fixtures
  • Driver and modules are perfectly paired to deliver most common lumen packages for indoor applications
  • No programming necessary
  • Can meet both standard and premium lumen per watt requirements

LED Modules

  • Ability to separate into varying lengths for SKU reduction and V1 matching
  • 22in board up to 3700lm
  • 44in board up to 6400lm
  • CCT/CRI: 835/840/850
  • Standard and high efficiency options
  • Zagha standard board form factor
  • High lumen maintenance
  • Robust 3030 flip-chip LED platform
  • High thermal limit: I-Life 90°C Tc

LED Drivers

  • 32W, 38W, 48W, 53W
  • 280mm mounting length
  • UL Class P, 120-277V input
  • CCT and Lumen selection via switch
  • Lumen pkgs. from 2000 - 7000 Lm
  • DLC premium and Std, with 3500/4000/5000K CCT selection
  • LP Linear Form factor (21mm H, T280mm L)
  • UL Class P
  • 0-10V Dim down to 10%
  • 28-48V output