text.skipToContent text.skipToNavigation
Panasonic

Panasonic POSCAP™ TDC Series Polymer Tantalum Capacitors

Offering 1,000 hours at 125°C and a wide variation of capacitance.

The Panasonic TDC Series Polymer Tantalum Capacitors are a newly-introduced product line of capacitors ideal for harsh environments that require extremely high temperature combined with high endurance.v

The TDC Series adds to Panasonic’s strong portfolio of POSCAP™ Conductive Polymer Tantalum Capacitors. TDC series capacitors can withstand 125°C for 1,000 hours with a wide range of capacitance (15uF~150uF). Panasonic TDC Series capacitors are ideal options for usage in tough applications such as servers, base station and other industrial end products.
 

POSCAP™ Capacitors

The TDC Series is part of POSCAP™ solid electrolyte chip capacitors that offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic’s unique method as a cathode system. These features make POSCAP™ one of the best candidates for digital/high frequency applications. Like the TDC Series, POSCAP™ also has high reliability and heat resistance.

TDC Series Features

  • Endurance: 1,000 hours at 125°C
  • Capacitance Range: 15 – 150 µF
  • Voltage Range: 16 V.DC To 25 V.DC
  • Halogen Free
  • RoHS And REACH Compliant

TDC Series Applications

  • Power Circuit for CPU, GPU
  • Power Circuit for FPGA, ASIC On Base Station
  • Smart Meter, Power Management Systems, Etc.
  • SSD/HDD

Benefits

  • Highly Reliable
  • Advantageous In Size Constrained PCBs

Industries

  • Storage Media
  • Industrial Equipment
  • Network Infrastructure
  • Server, Data Center