Panasonic Industry — EVP-AA Series Light Touch Switches | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Panasonic Industry

 

Panasonic Industry EVP-AA Series Light Touch Switches

Offering a small footprint with a height of 1.7mm for applications with limited space

Panasonic Industry's EVP-AA / EVP-2A / EVP-3A Series is a small footprint top push switch with a height of 1.7mm for applications with limited space. This switch also supports high operating life of up to one million cycles.

Typical applications for this switch involve portable electronics and keyless entry systems.

Features

  • External dimensions: 3.5 mm x 2.9 mm, Height: 1.7 mm
  • High operating force available (operating force: max. 7.0 N)
  • Optional ground terminal

Applications

  • Operation switches for portable electronic equipment (mobile phones, digital still cameras, etc.)
  • Operation switches for keyless entry systems