text.skipToContent text.skipToNavigation
NXP

 

NXP i.MX 8M Plus Applications Processor

Arm® Cortex®-A53 based for machine learning, vision, multimedia and industrial IoT applications

The i.MX 8M Plus family by NXP is designed to excel in machine learning, vision, advanced multimedia, and industrial automation, delivering high reliability for applications in Smart Home, Building, City, and Industry 4.0 environments. Featuring a powerful quad or dual Arm® Cortex®-A53 processor and a Neural Processing Unit (NPU) capable of operating at up to 2.3 TOPS, it enables robust AI performance. Advanced vision capabilities are supported by dual image signal processors (ISP) and two camera inputs. The family also offers impressive multimedia features, including video encoding and decoding (h.265), 3D/2D graphic acceleration, and comprehensive audio and voice functionalities.

For real-time control, the i.MX 8M Plus integrates a Cortex-M7 core, dual CAN FD, and dual Gigabit Ethernet with Time Sensitive Networking (TSN), ensuring robust connectivity and control. With DRAM inline ECC, the family is built to meet high industrial reliability standards.

As part of NXP's EdgeVerse™ edge computing platform, the i.MX 8M Plus processors provide a powerful foundation for edge computing solutions.

Features

Multicore Processing and Memory Interfaces

  • 4x or 2x Cortex-A53 up to 1.8 GHz
  • Cortex-M7 up to 800 MHz
  • 32-bit DDR4 and LPDDR4 up to 4.0GT/s

Machine Learning and Vision

  • Neural Processing Unit (NPU): Delivers up to 2.3 TOPS
  • Dual Image Signal Processor (ISPs): Resolution up to 12MP and input rate up to 375MPixels/s
  • Camera Interface: 2x MIPI CSI

Advanced Multimedia and Display

  • Video Decode: 1080p60, h.265/4, VP9, VP8
  • Video Encode: 1080p60, h.265/4
  • GPU: 16 GFLOPS (high-precision) OpenGL® ES 3.1/3.0, Vulkan®, Open CL™ 1.2 FP, OpenVG™ 1.1
  • Audio: 18x I2S TDM, DSD512, S/PDIF Tx + Rx, 8-ch PDM Mic input, eARC, ASRC
  • Low power voice accelerator: Cadence® Tensilica® HiFi 4 DSP @ 800 MHz
  • Display: MIPI-DSI, HDMI 2.0a Tx, LVDS (4/8-lane) Tx

 

High Speed Interfaces

  • 2x Gigabit Ethernet with AVB, IEEE 1588, EEE and 1x w/ TSN
  • 2x USB 3.0/2.0 Dual-Role with PHY type C
  • PCIe Gen 3
  • 3x SDIO 3.0
  • 2x CAN FD

Industrial Reliability

  • DDR Inline ECC for LPDDR4 and DDR4
  • 14 FinFET process with low soft error rate (SER)

Operating Systems

  • Linux®, Android®, Windows 10 IoT Enterprise, FreeRTOS

Package and Temperature

  • FCBGA, 15x15 0.5 mm pitch
  • Consumer (0 °C to 95 °C Tj)
  • Industrial (-40 °C to 105 °C Tj)

Applications

Automotive

  • Heating Ventilation and Air Conditioning (HVAC)

Industrial

  • Air Conditioning (AC)
  • Avionics
  • Building Safety
  • Building Security
  • Factory Automation
  • Heat Meter
  • Industrial Computers, Gateways and HMIs
  • Industrial HMI
  • Intermediate Flight Controller
  • Machine Vision and Robot Controllers
  • Motor Drives
  • Power Grid Converter
  • Printers and Scanners
  • Solar Photovoltaic (PV) Energy Generation System
  • Vision, Advanced Sensing and Processing Board

Mobile

  • Hearables
  • Smart Watch

 

Smart City

  • Automatic Vehicle Identification
  • Fleet Analytics and Driver Monitors
  • Fleet Management
  • Inventory and Supply Chain Management
  • Safety, Security, and Surveillance
  • Service Drones
  • Target Advertisements
  • Traffic Monitors and Flow Optimization
  • Vision Payment Systems

Smart Home

  • AI Home Server and Alarm Hubs
  • Home Automation
  • Home Patient and Elderly Monitors
  • Home Security and Surveillance
  • In-Home Energy Display
  • Major Home Appliances
  • Robotic Appliance
  • Small and Medium Appliances
  • Smart Robots

 

i.MX 8M Plus Block Diagram

NXP i.MX 8M Plus Block Diagram