Référence fabricant
453-00118C
Sona IF573 Series 3.13-3.5 V 1318 RF Trace Pin Multiprotocol Wireless Module
Ezurio 453-00118C - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesAll changes have been applied to the part numbers listed above:• Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for Change• As part of our rebranding efforts, changes are being made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand. • BOMs are updated to address potential radio PCIe interface bring-up failure issue on certain platforms. The BOM changes are only made to Sona IF573 M.2 2230 SKUs, including 453-00119, 453-00120, 453-00119-K1, and 453-00120-K1.0
Statut du produit:
Ezurio 453-00118C - Caractéristiques techniques
RF Family: | Bluetooth, WiFi |
Data Rate: | 1.2Gbps |
Frequency Range: | 2.412GHz to 7.125GHz |
Output Power: | 19.5dBm |
Sensitivity: | -107dBm |
RAM Size: | 512kB |
InterfaceType / Connectivity: | PCIe/SDIO/UART |
Supply Voltage: | 3.13V to 3.47V |
Operating Temperature: | -40°C to +85°C |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Méthode de montage :
Surface Mount