KYOCERA AVX — AEA Series of Aluminum Capacitors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
KYOCERA AVX

 

KYOCERA AVX AEA Series of Aluminum Capacitors

Geared for a wide range of temperatures and operating conditions

KYOCERA AVX features a range of aluminum capacitors called the AEA Series. These products provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements.

Representing top quality engineering and reliability in the world of electronic components, the AEA Series is designed to meet the stringent demands of modern electronics. These capacitors excel in applications where high capacitance, low equivalent series resistance (ESR), and long-term stability are paramount.

Engineered with advanced materials and manufacturing techniques, the AEA Series offers exceptional performance across a wide range of temperatures and operating conditions, ensuring consistent operation even in the most challenging environments. With their compact design and exceptional electrical characteristics, KYOCERA AVX's AEA Series capacitors empower engineers to push the boundaries of innovation in fields ranging from automotive electronics to telecommunications infrastructure.

Features

  • Low impedance
  • Applicable to SMT process
  • Voltage range: 6.3V to 100V
  • CV range: 22μF – 6800μF
  • Temperature range: -55°C to +105°C
  • RoHS compliant

Applications

  • Industrial/consumer electronics
  • Lighting
  • DC/DC converters