Infineon — Advanced Solid State Isolators (SSIs) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Infineon

 

Infineon Advanced Solid State Isolators (SSIs)

Increased system life and reduced maintenance downtime costs

Infineon features an extensive lineup of advanced solid state isolators (SSIs) which are developed as a core part of state-of-the-art solid state relays to replace Electromechanical relays (EMRs) and photovoltaic switches.

Infineon’s SSI solid state isolators provide powerful energy transmission over a galvanic isolation barrier, eliminating the need for an isolated power supply to drive gates of MOS-controlled power transistors (CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™). No dedicated voltage supply is required on the output to drive the power transistor.

Control functions such as fast turn-on / turn-off, overcurrent and over-temperature protection are included to easily and safely build up solid-state relays.

Features

  • Coreless transformer technology
  • Drives latest generation MOSFETs including Infineon CoolMOS™ S7, OptiMOS™ linear FETs and TRENCHSTOP™ IGBT
  • Fast turn-on and turn-off
  • Overcurrent, overtemperature protection
  • Dynamic Miller Clamping

Benefits

  • No isolated bias supply required for gate driving
  • Lower power dissipation leads to elimination of heat sink
  • 75% less power consumption compared to EMRs
  • Switch and system level protection
  • No moving parts means increased system life and reduced maintenance and downtime costs associated with contact failure, mechanical strain or corrosion
  • Meets UL 1577 and IEC 60747-17

Applications

  • Robotics
  • Industrial automation
  • Programmable logic controller

 

  • Smart building
  • Power supplies
  • Power transmission & distribution
  • Battery management systems

Infineon SSI products provide protection features that enable designing reliable, long-living and robust solid-state relays. Solid state isolators provide numerous benefits over EMRs including increased reliability and protections.

Evaluation Boards

The EVAL-iSSI30R11H and EVAL-iSSI30R12H evaluation boards are intended for quickly evaluating the product features of and beginning design work with Infineon’s SSI solid state isolators in an application circuit. The EVAL-iSSI30R11H features the iSSI30R11H and two CoolMOS™ IPQC60R010S7 MOSFETs, and the EVAL-iSSI30R12H features the iSSI30R12H and two CoolMOS™ IPT60T022S7 MOSFETs, each in an AC switch configuration.