text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch PV1 Series Anti-Vandal Switches

Long life, water resistant and compact size

The E-Switch PV1 Series water resistant, sealed, anti-vandal switches feature long life and custom laser engraved marking options. These anti-vandal switches are sealed to IP65 ratings for protection against dust and moisture. They're meant for mounting in a panel cutout size of 19mm.

The PV1 Series anti-vandal switch features a clean and aesthetic look. It also comes in multiple finishes, including black anodized, gold, nickel, polished stainless and brushed stainless steel.

Features

  • IP65 rated protection against dust and moisture
  • 19mm diameter panel cutout
  • 1 pole, Off-(On) functionality
  • Solder and screw terminal options available

Applications

  • Kiosks and ticket dispensers
  • Audio/visual
  • Medical equipment
  • Security devices
  • Electrical housewares
  • Industrial controls

 

 

PV Series with Wire Leads