text.skipToContent text.skipToNavigation

 

Abracon — AOTA Series of Mini Molded Inductors

 

Abracon

 

Abracon AOTA Series of Molded Inductors

Offering an array of outstanding benefits

Abracon's latest innovation is their AOTA series of molded inductors. Building on the proven success and advantages of Abracon's traditional molded inductors, these components offer outstanding benefits without compromising performance.

Abracon's mini-molded inductors bring all the advantages of their larger counterparts, including superior EMI shielding, high power density, and low core losses, despite their compact size. These inductors effectively reduce unwanted EMI, handle significant power loads, and exhibit low core losses, ensuring enhanced signal integrity, space efficiency, and improved energy efficiency in electronic circuits.

With the introduction of these smaller package sizes, Abracon continues to meet the evolving needs of the electronics industry. These compact inductors combine space efficiency with exceptional performance, enabling engineers to design more compact, reliable, and efficient electronic systems.

Abracon's cutting-edge solutions support the innovation and advancement of many customer projects.

Applications

  • IoT devices, smart home, automation systems and wireless sensing
  • Power electronics such as DC-DC converters, inverters and voltage regulators

 

  • Consumer electronics and portable devices
  • Industrial applications, robotics, signal conditioning, instrumentation and control systems

Features

  • 1.4x1.2mm to 2.5x2.0mm Package Size
  • Max Height as Low as 0.65mm
  • 0.11-10uH Inductance Range
  • -40˚C~+125˚C Operating Temp Range
  • Low DCR
  • Metal Alloy Powder
  • Saturation Current Up to 14.5A

Benefits

  • Superior EMI Suppression
  • High Power Density
  • High Switching Frequency Inductors
  • Low Thermal and Electrical Losses
  • Soft Inductance Saturation
Abracon: Mini Molded Inductors