text.skipToContent text.skipToNavigation

Référence fabricant

CMP4010-1C-B

CMP4010 Series 18 dBm WI-FI + BLE Connectivity for IoT

Modèle ECAD:
Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CEL CMP4010-1C-B - Caractéristiques techniques
Attributes Table
RF Family: Bluetooth, WiFi
Frequency Range: 2412MHz to 2484MHz
Output Power: 18dBm
Sensitivity: -98.6dBm
Flash Size (Bytes): 2MB
RAM Size: 512kB
InterfaceType / Connectivity: GPIO/I2C/I2S/SDIO/SPI/UART
No of I/O Lines: 35
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Style d'emballage :  Module
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
50
Multiples de :
50
Total 
731,00 $
USD
Quantité
Prix unitaire
50
$14.62
100
$14.54
150
$14.49
200
$14.46
250+
$14.36
Product Variant Information section