text.skipToContent text.skipToNavigation

Référence fabricant

M48T35AV-10MH1F

M48T35AV Series 256 Kb (32 K x 8) 3.6 V 100 ns Timekeeper® SRAM - SOH-28

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics M48T35AV-10MH1F - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOH-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M48T35AV-10MH1F is a part of M48T35AV series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOH-28 Packaging.

The M48T35AV TIMEKEEPER® RAM is a 32 Kbit x 8 non-volatile static RAM and real-time clock. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory and real-time clock solution.

Features:

  • Integrated, ultra low power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDE™ RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Battery low flag (BOK)
  • Frequency test output for real-time clock
  • Automatic power-fail chip deselect and write protection
  • Write protect voltages (VPFD = Power-fail deselect voltage):
    •  M48T35AY: VCC = 4.5 to 5.5 V, 4.2 V ≤ VPFD ≤ 4.5 V
    •  M48T35AV: VCC = 3.0 to 3.6 V, 2.7 V ≤ VPFD ≤ 3.0 V
  • Self-contained battery and crystal in the CAPHAT™ DIP package
  • SOIC package provides direct connection for a SNAPHAT® housing containing the battery and crystal
  • SNAPHAT® housing (battery and crystal) is replaceable
  • Pin and function compatible with JEDEC standard 32 Kbit x 8 SRAMs
  • RoHS compliant
    •  Lead-free second level interconnect

View the complete M48T35AV family of SRAM

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
936
Multiples de :
936
Total 
14 657,76 $
USD
Quantité
Prix Internet
936+
$15.66
Product Variant Information section