text.skipToContent text.skipToNavigation

Référence fabricant

EZ80F92AZ020SG

eZ80F92 Series 256 kB Flash 8 kB RAM 20 MHz 8-Bit Microcontroller - LQFP-100

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date: 2301
Product Specification Section
Zilog EZ80F92AZ020SG - Caractéristiques techniques
Attributes Table
Family Name: eZ80
Core Processor: eZ80
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/SPI/UART/Watchdog
Number Of Timers: 6
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Recommended Alternate Part Numbers: EZ80F92AZ020EG
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

Build high-performance connected design applications with a complete, integrated solution that simplifies design with a variety of built-in serial communication peripherals.

Give your connected devices the performance boost of 16-bit performance in an 8-bit.  The Acclaim product line features speeds up to 50MHz, on-chip Flash memory, and connectivity options such as embedded Ethernet.

The eZ80Acclaim! SOC and eZ80AcclaimPlus! Ethernet ASSP deliver the processing power and functions needed to deliver cutting-edge solutions. Additionally, Zilog offers a comprehensive rapid embedded application development tool suite and exceptional support slash prototype-to-production cycles.

Accelerate Time to Market and cut BOM costs for a wide range of applications, including vending machines, security, automation, communication, industrial control, and home appliances

The EZ80F92AZ020SG is part of the eZ80 AcclaimPlus! Ethernet Microcontroller family and runs at 20MHz with  128K Flash and 8KB SRAM in 100-Pin Low Quad Flat Pack (LQFP) package. The EZ80F92AZ020SG is a standard temparture device and is lead free. The EZ80F92AZ020SG has Communication Interfaces such as 2 UARTs with IrDA, I²C, SPI, and 6 16-bit Timers
Pricing Section
Stock global :
584
États-Unis:
584
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
6,72 $
USD
Quantité
Prix unitaire
1
$6.72
5
$6.64
25
$6.55
50
$6.51
150+
$6.40
Product Variant Information section