Référence fabricant
ZENETSC0100ZACG
ZENETSC Series Ethernet Smart Cable Accessory Kit
Zilog ZENETSC0100ZACG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Zilog ZENETSC0100ZACG - Caractéristiques techniques
Application Type: | Ethernet Solutions |
Core Supported: | Z8 Encore |
Fonctionnalités et applications
Zilog is a trusted supplier of application specific, embedded system-on-chip (SoC) solutions for the industrial and consumer markets. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved it’s expertise beyond core silicon to include SoCs, single board computers, application specific software stacks and development tools.
The Ethernet Smart Cable allows you to connect your Z8 Encore!®, Z8 Encore! XP®, Z8 Encore! MC®, eZ80Acclaim!® or ZNEO™ development board to a Zilog Developer Studio II (ZDS II) host system using an Ethernet connection. This high speed connection device enables you to work with remote targets and network in an office and production environment.
Features:
- Fast data transfer rate for short downloads and quick debug operations.
- Supports Z8 Encore!®, Z8 Encore! XP®, Z8 Encore! MC®, eZ80Acclaim!® and ZNEOTMdevices down to a 32KHz system clock.
- Microsoft Windows XP, 2000, 98SE compatible .
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk